Microchip MCP14LH21064-E/SL, Half Bridge 2, 600 mA 14-Pin 20V, SOIC
- RS Stock No.:
- 813-758
- Mfr. Part No.:
- MCP14LH21064-E/SL
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.89 |
*price indicative
- RS Stock No.:
- 813-758
- Mfr. Part No.:
- MCP14LH21064-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 35ns | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Height | 1.75mm | |
| Series | MCP14H | |
| Length | 8.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 35ns | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Rise Time 100ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Height 1.75mm | ||
Series MCP14H | ||
Length 8.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Gate Driver is a high-voltage and high-speed solution engineered for high-side and low-side configurations. Ideal for motor control, inverters, and power supplies, it efficiently drives N-channel MOSFETs and IGBTs.
Peak output current of 290mA source and 600mA sink
Wide supply voltage range from 10V to 20V
Compatible with TTL and CMOS levels down to 3.3V
Operating temperature from -40 to 125 degrees Celsius
Related links
- Microchip MCP14LH21904-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH21064T-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH21814T-E/SL 2.3 A 14-Pin 20V, SOIC
- Microchip MCP14LH21904T-E/SL 4.5 A 14-Pin 20V, SOIC
- Microchip MCP14LH21814-E/SL 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14H2304T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2101T-E/SN 600 mA 8-Pin 20V, SOIC
