Microchip MCP14LH21814-E/SL, Half Bridge 2, 2.3 A 8-Pin 20V, SOIC
- RS Stock No.:
- 813-760
- Mfr. Part No.:
- MCP14LH21814-E/SL
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.25 |
*price indicative
- RS Stock No.:
- 813-760
- Mfr. Part No.:
- MCP14LH21814-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 2.3A | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | MCP14H | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 2.3A | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series MCP14H | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Gate Driver is a high-voltage and high-speed solution engineered for half-bridge configurations. Designed to drive N-channel MOSFETs and IGBTs, it features a floating high-side channel capable of operating up to 600V via bootstrap operation.
Peak output of 1.9A source and 2.3A sink
Typical 40ns rise time and 20ns fall time
Supply voltage range from 10V to 20V
Related links
- Microchip MCP14LH21814T-E/SL 2.3 A 14-Pin 20V, SOIC
- Microchip MCP14LH21064-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH21904T-E/SL 4.5 A 14-Pin 20V, SOIC
- Microchip MCP14LH21904-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH21064T-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH2181-E/SN 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14LH2181T-E/SN 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14H2304T-E/SN 600 mA 8-Pin 20V, SOIC
