Microchip MCP14LH21814T-E/SL, Half Bridge 2, 2.3 A 14-Pin 20V, SOIC
- RS Stock No.:
- 802-548
- Mfr. Part No.:
- MCP14LH21814T-E/SL
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,120.00
(exc. VAT)
€3,837.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.248 | €3,120.00 |
*price indicative
- RS Stock No.:
- 802-548
- Mfr. Part No.:
- MCP14LH21814T-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 2.3A | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Fall Time | 35ns | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP14H21 | |
| Width | 6mm | |
| Height | 1.75mm | |
| Length | 8.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 2.3A | ||
Pin Count 14 | ||
Package Type SOIC | ||
Fall Time 35ns | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP14H21 | ||
Width 6mm | ||
Height 1.75mm | ||
Length 8.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Half-Bridge Gate Driver is a high-speed and high-voltage solution engineered for driving N-channel MOSFETs and IGBTs. Supporting bootstrap operation up to 600V, it provides a robust Interface for high-voltage power management. This component ensures efficient switching and reliable performance in demanding industrial and motor control systems.
Peak output current of 1.9A source and 2.3A sink
Supply voltage range from 10V to 20V
Typical 40ns rise and 20ns fall times
Compatible with logic levels down to 3.3V
Related links
- Microchip MCP14LH21814-E/SL 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14LH21064-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH21904-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH21064T-E/SL 600 mA 14-Pin 20V, SOIC
- Microchip MCP14LH21904T-E/SL 4.5 A 14-Pin 20V, SOIC
- Microchip MCP14LH2181-E/SN 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14LH2181T-E/SN 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14H2304T-E/SN 600 mA 8-Pin 20V, SOIC
