STMicroelectronics L99MH94Q5-TR, Half Bridge, 36 mA 32-Pin 28V, VQFN
- RS Stock No.:
- 820-269
- Mfr. Part No.:
- L99MH94Q5-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.86 | - |
| 10 - 24 | €3.22 | 33% |
| 25 - 99 | €2.93 | 39% |
| 100 - 249 | €2.48 | 48% |
| 250 + | €2.35 | 51% |
*price indicative
- RS Stock No.:
- 820-269
- Mfr. Part No.:
- L99MH94Q5-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 36mA | |
| Pin Count | 32 | |
| Package Type | VQFN | |
| Fall Time | 2.1ns | |
| Driver Type | Half Bridge | |
| Rise Time | 2.1ns | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Height | 5mm | |
| Series | L99MH | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 36mA | ||
Pin Count 32 | ||
Package Type VQFN | ||
Fall Time 2.1ns | ||
Driver Type Half Bridge | ||
Rise Time 2.1ns | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Height 5mm | ||
Series L99MH | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- SG
The STMicroelectronics Integrate respectively a quad and a dual half-bridge pre-driver dedicated to control up to eight and four N-channel MOSFETs. It is intended for DC motor control applications such as automotive power seat control or other applications.
AEC-Q100 qualified
ISO26262 compliant, covering ASIL-B safety integrity level
Out-of-frame serial peripheral Interface (SPI), 24 bits
QFN package with wettable flanks
Green product (RoHS compliant)
Related links
- STMicroelectronics L99MH94Q7-TR 36 mA 32-Pin 28V, VQFN
- Infineon TLE92108232QXXUMA1 MOSFET Gate Driver 8 VQFN
- STMicroelectronics 48 mA 32-Pin 28V, LQFP-32
- STMicroelectronics L99H02QFTR 48 mA 32-Pin 28V, LQFP-32
- STMicroelectronics STDRIVE121TR 120 mA 32-Pin 28V, VFQFN
- STMicroelectronics STDRIVE141TR 120 mA 32-Pin 28V, VFQFN
- ROHM LED Driver IC 48 V 150 mA 32-Pin VQFN-32
- ROHM BD82A26MUF-ME2 LED Driver IC 48 V 150 mA 32-Pin VQFN-32
