STMicroelectronics L99MH94Q7-TR, Half Bridge, 36 mA 32-Pin 28V, VQFN
- RS Stock No.:
- 820-270
- Mfr. Part No.:
- L99MH94Q7-TR
- Manufacturer:
- STMicroelectronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.68 |
| 10 - 24 | €3.90 |
| 25 - 99 | €3.64 |
| 100 - 249 | €3.19 |
| 250 + | €3.04 |
*price indicative
- RS Stock No.:
- 820-270
- Mfr. Part No.:
- L99MH94Q7-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 36mA | |
| Pin Count | 32 | |
| Package Type | VQFN | |
| Fall Time | 2.1ns | |
| Driver Type | Half Bridge | |
| Rise Time | 2.1ns | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Series | L99MH | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 36mA | ||
Pin Count 32 | ||
Package Type VQFN | ||
Fall Time 2.1ns | ||
Driver Type Half Bridge | ||
Rise Time 2.1ns | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Series L99MH | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- SG
The STMicroelectronics Integrate respectively a quad and a dual half-bridge pre-driver dedicated to control up to eight and four N-channel MOSFETs. It is intended for DC motor control applications such as automotive power seat control or other applications.
AEC-Q100 qualified
ISO26262 compliant, covering ASIL-B safety integrity level
Out-of-frame serial peripheral Interface (SPI), 24 bits
QFN package with wettable flanks
Green product (RoHS compliant)
Related links
- STMicroelectronics L99MH94Q5-TR 36 mA 32-Pin 28V, VQFN
- Infineon TLE92108232QXXUMA1 MOSFET Gate Driver 8 VQFN
- STMicroelectronics 48 mA 32-Pin 28V, LQFP-32
- STMicroelectronics L99H02QFTR 48 mA 32-Pin 28V, LQFP-32
- STMicroelectronics STDRIVE121TR 120 mA 32-Pin 28V, VFQFN
- STMicroelectronics STDRIVE141TR 120 mA 32-Pin 28V, VFQFN
- ROHM LED Driver IC 48 V 150 mA 32-Pin VQFN-32
- ROHM BD82A26MUF-ME2 LED Driver IC 48 V 150 mA 32-Pin VQFN-32
