STMicroelectronics, Gate Driver, 48 mA 32-Pin 28V, LQFP-32
- RS Stock No.:
- 249-6730
- Mfr. Part No.:
- L99H02QFTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6730
- Mfr. Part No.:
- L99H02QFTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 48mA | |
| Pin Count | 32 | |
| Package Type | LQFP-32 | |
| Fall Time | 210ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L99H0 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 48mA | ||
Pin Count 32 | ||
Package Type LQFP-32 | ||
Fall Time 210ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L99H0 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics H-bridge gate driver is designed to drive 4 external N-channel MOS transistors for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral interface (SPI) controls the device and provides diagnostic information. An interface pin for the thermal sensors of the external MOSFETs is implemented.
Operating supply voltage 6 V to 28 V
Central 2-stage charge pump
100% duty cycle
Full RDS on down to 6 V (standard level threshold MOSFETs)
Charge pump output available for driving an external reverse battery NMOSFET protection
Charge pump current limited
Zero adjust for end of line trimming
Power management is programmable free wheeling
Sensing circuitry of external MOSFETs with embedded thermal sensors
Related links
- STMicroelectronics L99H02QFTR 48 mA 32-Pin 28V, LQFP-32
- STMicroelectronics STDRIVE121TR 120 mA 32-Pin 28V, VFQFN
- STMicroelectronics STDRIVE141TR 120 mA 32-Pin 28V, VFQFN
- STMicroelectronics L99MH94Q5-TR 36 mA 32-Pin 28V, VQFN
- STMicroelectronics L99MH94Q7-TR 36 mA 32-Pin 28V, VQFN
- STMicroelectronics VNQ9050LAJTR High Side Gate Driver PowerSSO
- STMicroelectronics VN7003AHTR MOSFET Gate Driver 1 Octapak
- STMicroelectronics QFN
