Texas Instruments UCC27524P MOSFET Gate Driver 2, 5 A 8-Pin 18V, PDIP
- RS Stock No.:
- 121-9384
- Mfr. Part No.:
- UCC27524P
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
€747.50
(exc. VAT)
€919.42
(inc. VAT)
- RS Stock No.:
- 121-9384
- Mfr. Part No.:
- UCC27524P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 5 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18 V | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Fall Time | 6 ns | |
| Height | 4.57 mm | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | 140 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 18 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Outputs | 2 | |
| Rise Time | 7 ns | |
| Series | UCC2752 | |
| Standards/Approvals | No | |
| Width | 6.6 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 5 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 18 V | ||
Package Type PDIP | ||
Automotive Standard No | ||
Fall Time 6 ns | ||
Height 4.57 mm | ||
Length 10.16 mm | ||
Maximum Operating Temperature 140 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 18 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Outputs 2 | ||
Rise Time 7 ns | ||
Series UCC2752 | ||
Standards/Approvals No | ||
Width 6.6 mm | ||
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC27524P MOSFET Gate Driver 2 PDIP
- Texas Instruments UCC27524D MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX627CPA+ MOSFET Gate Driver 2 PDIP
- onsemi MC33151PG MOSFET Gate Driver 2 PDIP
- Microchip TC427EPA MOSFET Gate Driver 2 PDIP

