Maxim Integrated MOSFET Gate Driver 2, 2 A 8-Pin 18V, PDIP
- RS Stock No.:
- 191-5295
- Mfr. Part No.:
- MAX626CPA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-5295
- Mfr. Part No.:
- MAX626CPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | PDIP | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX626 | |
| Height | 4.45mm | |
| Standards/Approvals | No | |
| Width | 7.87mm | |
| Length | 32.13mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type PDIP | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX626 | ||
Height 4.45mm | ||
Standards/Approvals No | ||
Width 7.87mm | ||
Length 32.13mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Improved Second Source For TSC426/7/8
Fast Rise and Fall Times: Typically 20ns with 1000pF Load
Wide Supply Range: Vpp = 4.5 to 18 Volts
Low Power Consumption:
7mW with inputs Low
150mW with Inputs High
TTL/CMOS Input Compatible
Low Rout: Typically 4Ω
MAX626 is Pin Equivalent to TSC426, DS0026/DS0056
Applications
Switching Power Supplies
DC-DC Converters
Motor Controllers
Pin Diode Drivers
Change Pump Voltage Inverters
Related links
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MAX626CPA+ MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX627CPA+ MOSFET Gate Driver 2 PDIP
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX4420EPA+ MOSFET Gate Driver 1 PDIP
- Maxim Integrated MAX4420CPA+ MOSFET Gate Driver 1 PDIP
