Texas Instruments Gate Driver 4, 1.5 A 20-Pin 60V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9734
Mfr. Part No.:
DRV8803DW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Driver Type

General Purpose

Number of Drivers

4

Output Current

1.5 A

Pin Count

20

Maximum Supply Voltage

60 V

Package Type

SOIC

Automotive Standard

No

Fall Time

300 μs

Height

2.35 mm

Length

13 mm

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

8.2 V

Mount Type

Surface

Number of Outputs

4

Product Type

General Purpose Driver

Rise Time

300 μs

Series

DRV8803

Standards/Approvals

No

Width

7.6 mm

COO (Country of Origin):
MY

Stepper Drivers with FETs, Texas Instruments


A range of dedicated Stepper Motor Driver ICs from Texas Instruments.

Motor Controllers & Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy