DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- RS Stock No.:
- 122-3281
- Mfr. Part No.:
- ZXGD3105N8TC
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 2500 units)*
€950.00
(exc. VAT)
€1,175.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.38 | €950.00 |
*price indicative
- RS Stock No.:
- 122-3281
- Mfr. Part No.:
- ZXGD3105N8TC
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Fall Time | 26ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 77ns | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Fall Time 26ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 77ns | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.95mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Synchronous MOSFET Controllers, Diodes Inc
MOSFET & IGBT Drivers, Diodes Inc
Related links
- DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
- Infineon IRS4427STRPBF Low Side Gate Driver 1 SOIC
- Infineon 270 mA 8-Pin 25V, SOIC
- Microchip MIC5020YM MOSFET Gate Driver 1 8-Pin 50V, SOIC
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36V, SOIC
- Infineon Low Side Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8751AB-IS MOSFET Gate Driver 1 8-Pin, SOIC
