Infineon Low Side Gate Driver 2, 3.3 A 8-Pin 25V, SOIC
- RS Stock No.:
- 257-5613
- Mfr. Part No.:
- IRS4427SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5613
- Mfr. Part No.:
- IRS4427SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 3.3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 25ns | |
| Number of Outputs | 2 | |
| Driver Type | Low Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 25V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IRS4426/IRS4427/IRS4428 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 3.3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 25ns | ||
Number of Outputs 2 | ||
Driver Type Low Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 25V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IRS4426/IRS4427/IRS4428 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon dual low side driver are low voltage, high speed power MOSFET and IGBT drivers. Proprietary latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays between two channels are matched.
Wide supply voltage rage with 25 V VCC max
Gate drive supply range from 6 V to 20 V
CMOS Schmitt-triggered inputs
33 V and 5 V logic compatible
Two independent gate drivers
Matched propagation delay for both channels
Outputs in phase with inputs
Related links
- Infineon IRS4427SPBF Low Side Gate Driver 2 SOIC
- Infineon IRS4427STRPBF Low Side Gate Driver 1 SOIC
- Infineon Low Side Gate Driver 2 SOIC-8
- Infineon IR4427STRPBF Low Side Gate Driver 2 SOIC-8
- Infineon 270 mA 8-Pin 25V, SOIC
- Infineon IR2103STRPBF 270 mA 8-Pin 25V, SOIC
- DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
