Texas Instruments UCC27714D MOSFET Gate Driver 2, 4 A 14-Pin 18V, SOIC
- RS Stock No.:
- 133-0784
- Mfr. Part No.:
- UCC27714D
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 116 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.81 | €7.62 |
| 10 - 18 | €3.63 | €7.26 |
| 20 - 48 | €3.26 | €6.52 |
| 50 - 98 | €2.93 | €5.86 |
| 100 + | €2.79 | €5.58 |
*price indicative
- RS Stock No.:
- 133-0784
- Mfr. Part No.:
- UCC27714D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 14 | |
| Fall Time | 30ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.75mm | |
| Series | UCC27714 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 14 | ||
Fall Time 30ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 8.75mm | ||
Series UCC27714 | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC27714D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27524D MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6386ED MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6386AD MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14E4-E/SN MOSFET Gate Driver 2 SOIC
- Analog Devices ADP3634ARDZ MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
