Analog Devices ADP3634ARDZ MOSFET Gate Driver 2, 4 A 8-Pin 18V, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
802-3824
Mfr. Part No.:
ADP3634ARDZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

SOIC

Fall Time

10ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

No

Length

5mm

Series

ADP3634

Height

1.65mm

Mount Type

Surface

Automotive Standard

No

ADP362x / ADP363x MOSFET Driver with Thermal Protection, Analog Devices


The ADP362x/ADP363x family from Analog Devices are a series of high current, dual high speed drivers that are capable of driving two independent N-channel power MOSFETs. The family introduces high speed switching performance and improved system reliability into an industry standard footprint.

MOSFET & IGBT Drivers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy