Infineon 1EDI20I12AFXUMA1 MOSFET Gate Driver 2, 4 A 8-Pin 17V, DSO
- RS Stock No.:
- 133-9897
- Distrelec Article No.:
- 304-36-971
- Mfr. Part No.:
- 1EDI20I12AFXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.32
(exc. VAT)
€11.47
(inc. VAT)
In Stock
- 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.864 | €9.32 | - |
| 50 - 120 | €1.584 | €7.92 | 15% |
| 125 - 245 | €1.492 | €7.46 | 19% |
| 250 - 495 | €1.378 | €6.89 | 26% |
| 500 + | €1.286 | €6.43 | 31% |
*price indicative
- RS Stock No.:
- 133-9897
- Distrelec Article No.:
- 304-36-971
- Mfr. Part No.:
- 1EDI20I12AFXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 19ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.65mm | |
| Width | 4mm | |
| Series | 1EDI20I12AF | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 19ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.65mm | ||
Width 4mm | ||
Series 1EDI20I12AF | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
EiceDRIVER Isolated MOSFET and IGBT Gate Driver
Input to output isolation voltage
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon 1EDI20I12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC40I12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC30I12MHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI60N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI30I12MFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3122MC12HXUMA1 MOSFET Gate Driver 2 DSO
