Infineon 1EDC30I12MHXUMA1 MOSFET Gate Driver 2, 3 A 8-Pin 17V, DSO
- RS Stock No.:
- 226-6010
- Mfr. Part No.:
- 1EDC30I12MHXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,601.00
(exc. VAT)
€1,969.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.601 | €1,601.00 |
*price indicative
- RS Stock No.:
- 226-6010
- Mfr. Part No.:
- 1EDC30I12MHXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | 1EDC30I12MH | |
| Length | 7.6mm | |
| Height | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 9ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series 1EDC30I12MH | ||
Length 7.6mm | ||
Height 2.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1EDCxxI12MH are galvanically isolated single channel IGBT driver in a PG-DSO-8-59 package that provide output current up to 3 A and an integrated active Miller clamp circuit with the same current rating to protect against parasitic turn on. The input logic pins operate on a wide input voltage range from 3 V to 15 V using scaled CMOS threshold level to support even 3.3 V microcontroller. Data transfer across the isolation barrier is realized by the coreless transformer technology.
Single channel isolated gate driver
For 600 V/650 V/1200 V IGBTs, MOSFETs, and SiC MOSFETs
Up to 6 A typical peak current at rail-to-rail output
Active miller clamp
Related links
- Infineon 1EDC30I12MHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI60N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI30I12MFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3122MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20I12AFXUMA1 MOSFET Gate Driver 2 DSO
