Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2, 6 A 8-Pin 17V, DSO

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.66

(exc. VAT)

€19.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.132€15.66-
25 - 45€2.696€13.4813%
50 - 120€2.506€12.5319%
125 - 245€2.348€11.7425%
250 +€2.16€10.8031%

*price indicative

Packaging Options:
RS Stock No.:
226-6015
Mfr. Part No.:
1EDC60H12AHXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

6A

Pin Count

8

Fall Time

9ns

Package Type

DSO

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

15V

Maximum Supply Voltage

17V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

6.4mm

Series

1EDC60H12AH

Height

2.65mm

Length

7.6mm

Mount Type

Surface

Automotive Standard

No

The Infineon 1EDCxxH12AH are galvanically isolated single channel IGBT driver in a PG-DSO-8-59 package that provide output current up to 10 A at separated output pins. The input logic pins operate on a wide input voltage range from 3 V to 15 V using scaled CMOS threshold level to support even 3.3 V microcontroller. Data transfer across the isolation barrier is realized by the coreless transformer technology.

Single channel isolated IGBT driver

For 600 V/650 V/1200 V IGBTs, MOSFETs and SiC MOSFETs

Up to 10 A typical peak current at rail-to-rail outputs

Separate source and sink output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy