onsemi MC33152DG MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 103-5060
- Mfr. Part No.:
- MC33152DG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 490 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
€75.75
(exc. VAT)
€93.20
(inc. VAT)
In Stock
- 392 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 392 | €0.773 | €75.75 | - |
| 490 - 1862 | €0.707 | €69.29 | 8% |
| 1960 - 4802 | €0.689 | €67.52 | 10% |
| 4900 + | €0.672 | €65.86 | 13% |
*price indicative
- RS Stock No.:
- 103-5060
- Mfr. Part No.:
- MC33152DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | MC33152 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Series MC33152 | ||
Length 5mm | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi MC33152DG MOSFET Gate Driver 2 SOIC
- onsemi MC34151DG MOSFET Gate Driver 2 SOIC
- onsemi MC34152DG MOSFET Gate Driver 2 SOIC
- onsemi MC33151DG MOSFET Gate Driver 2 SOIC
- onsemi MC34151DR2G MOSFET Gate Driver 2 SOIC
- onsemi MC33151DR2G MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 SOIC
