onsemi MC34151DG MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC

Get a bulk buy discount

Add 196 more to save €11.56

View bulk pricing options

Subtotal (1 tube of 98 units)*

€96.14

(exc. VAT)

€118.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
98 - 98€0.981€96.14-
196 +€0.922€90.36€11.56

*price indicative

RS Stock No.:
178-4819
Mfr. Part No.:
MC34151DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

15ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

15ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

MC34151

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy