Texas Instruments UC3705D MOSFET Gate Driver 1, 1.5 A, 40V 8-Pin, SOIC
- RS Stock No.:
- 145-7549
- Mfr. Part No.:
- UC3705D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7549
- Mfr. Part No.:
- UC3705D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 1.5 A | |
| Supply Voltage | 40V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 1.5 A | ||
Supply Voltage 40V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments DRV103U MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 1 TO-263
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UC3705N MOSFET Gate Driver 1 PDIP
- Texas Instruments DRV103H MOSFET Gate Driver 1 TO-263
- Texas Instruments ISO5500DW MOSFET Gate Driver 1 5.5V 16-Pin, SOIC
- Texas Instruments UCC37322D MOSFET Gate Driver 1 15V 8-Pin, SOIC
