Texas Instruments DRV103U MOSFET Gate Driver 1, 1.5 A 8-Pin 40V, SOIC
- RS Stock No.:
- 825-3151
- Mfr. Part No.:
- DRV103U
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€16.52
(exc. VAT)
€20.32
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 14 | €8.26 | €16.52 |
| 16 - 36 | €6.69 | €13.38 |
| 38 + | €6.40 | €12.80 |
*price indicative
- RS Stock No.:
- 825-3151
- Mfr. Part No.:
- DRV103U
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 0.2μs | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 0.2μs | |
| Minimum Supply Voltage | 32V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | DRV103 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 0.2μs | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 0.2μs | ||
Minimum Supply Voltage 32V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series DRV103 | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
Solenoid Drivers, Texas Instruments
Relay and Inductive Load Drivers
Related links
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UC3705N MOSFET Gate Driver 1 PDIP
- Texas Instruments DRV103H MOSFET Gate Driver 1 TO-263
- Texas Instruments UC3706DW MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3709N MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 1 SOIC
