Texas Instruments ISO5500DW MOSFET Gate Driver 1, 2.5 A, 5.5V 16-Pin, SOIC
- RS Stock No.:
- 921-2895
- Mfr. Part No.:
- ISO5500DW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-2895
- Mfr. Part No.:
- ISO5500DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS, TTL | |
| Output Current | 2.5 A | |
| Supply Voltage | 5.5V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Topology | Isolated Gate Driver | |
| Number of Drivers | 1 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS, TTL | ||
Output Current 2.5 A | ||
Supply Voltage 5.5V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Topology Isolated Gate Driver | ||
Number of Drivers 1 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Related links
- onsemi NCD57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCD57001DWR2G MOSFET Gate Driver 1 SOIC
- onsemi FAD3171MXA MOSFET Gate Driver 1 SOIC-8
- onsemi FAD3151MXA MOSFET Gate Driver 1 SOIC-8
- Texas Instruments DRV103U MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Infineon 1ED020I12F2XUMA1 MOSFET Gate Driver 1 DSO
- Texas Instruments UCC37322D MOSFET Gate Driver 1 15V 8-Pin, SOIC
