Infineon 1ED020I12B2XUMA1 MOSFET Gate Driver 1, 2.4 A 16-Pin 28V, DSO
- RS Stock No.:
- 145-9413
- Mfr. Part No.:
- 1ED020I12B2XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,716.00
(exc. VAT)
€3,341.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.716 | €2,716.00 |
*price indicative
- RS Stock No.:
- 145-9413
- Mfr. Part No.:
- 1ED020I12B2XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2.4A | |
| Pin Count | 16 | |
| Package Type | DSO | |
| Fall Time | 600ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 800ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10.47mm | |
| Height | 2.35mm | |
| Series | 1ED-B2 | |
| Width | 7.59mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2.4A | ||
Pin Count 16 | ||
Package Type DSO | ||
Fall Time 600ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 800ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 10.47mm | ||
Height 2.35mm | ||
Series 1ED-B2 | ||
Width 7.59mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
EiceDRIVER Isolated MOSFET and IGBT Gate Driver
Input to output isolation voltage
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon 1ED020I12B2XUMA1 MOSFET Gate Driver 1 DSO
- Infineon MOSFET Gate Driver 14-Pin 28V, DSO
- Infineon 1EBN1001AEXUMA1 MOSFET Gate Driver 14-Pin 28V, DSO
- Infineon 1ED020I12F2XUMA1 MOSFET Gate Driver 1 DSO
- STMicroelectronics VN7040AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7050AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VND7040AJTR MOSFET Gate Driver 1 PowerSSO
