Infineon 1EBN1001AEXUMA1 MOSFET Gate Driver 14-Pin 28V, DSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-1712
Mfr. Part No.:
1EBN1001AEXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Pin Count

14

Fall Time

90ns

Package Type

DSO

Driver Type

MOSFET

Number of Outputs

2

Rise Time

50ns

Minimum Supply Voltage

28V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.7mm

Length

8.65mm

Standards/Approvals

No

Width

2.65mm

Series

1EBN1001AE

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon isolated single channel booster for automotive applications. It is an IGBT or MOSFET gate driver booster designed for automotive motor drives above 10kW. Because of its thermally optimized exposed pad package, it is able to drive and sink peak currents up to 15 A. It is suitable for systems up to ASIL D requirements.

It is AEC-Q100 qualified

It saves significant PCB area

It support for active short circuit strategies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy