Infineon 1ED020I12F2XUMA1 MOSFET Gate Driver 1, 2.4 A 16-Pin 5.5V, DSO
- RS Stock No.:
- 166-0828
- Mfr. Part No.:
- 1ED020I12F2XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,217.00
(exc. VAT)
€2,727.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.217 | €2,217.00 |
*price indicative
- RS Stock No.:
- 166-0828
- Mfr. Part No.:
- 1ED020I12F2XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2.4A | |
| Pin Count | 16 | |
| Fall Time | 600ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 800ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10.34mm | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Height | 2.34mm | |
| Series | 1ED020I12-F2 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2.4A | ||
Pin Count 16 | ||
Fall Time 600ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 800ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 10.34mm | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Height 2.34mm | ||
Series 1ED020I12-F2 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
EiceDRIVER Isolated MOSFET and IGBT Gate Driver
Input to output isolation voltage
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon 1ED020I12F2XUMA1 MOSFET Gate Driver 1 DSO
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED020I12B2XUMA1 MOSFET Gate Driver 1 DSO
- Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4 DSO
- Infineon 1EDI3030ASXUMA1 Gate Driver 1 DSO
- Infineon 3 A 16-Pin 5.5V, DSO
- Infineon DSO
- Infineon 1ED3860MC12MXUMA1 6 A 16-Pin 5.5V, DSO
