Renesas Electronics EL7104CNZ MOSFET Gate Driver 1, 4 A 8-Pin 16V, PDIP

Subtotal (1 tube of 50 units)*

€153.25

(exc. VAT)

€188.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 750 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€3.065€153.25

*price indicative

RS Stock No.:
146-2419
Mfr. Part No.:
EL7104CNZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

15ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

10ns

Minimum Supply Voltage

16V

Maximum Supply Voltage

16V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.35mm

Series

EL7104

Height

3.3mm

Length

9.56mm

Standards/Approvals

No

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
PH

Low-Side MOSFET Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy