Microchip TC1428CPA MOSFET Gate Driver 2, 1.2 A 8-Pin 16V, PDIP
- RS Stock No.:
- 824-6245
- Mfr. Part No.:
- TC1428CPA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-6245
- Mfr. Part No.:
- TC1428CPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.2A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC1426/TC1427/TC1428 | |
| Width | 6.6mm | |
| Length | 10.16mm | |
| Height | 4.06mm | |
| Standards/Approvals | ESD Protected ±2kV | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.2A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC1426/TC1427/TC1428 | ||
Width 6.6mm | ||
Length 10.16mm | ||
Height 4.06mm | ||
Standards/Approvals ESD Protected ±2kV | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC1426/1427/1428 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC1428CPA MOSFET Gate Driver 2 PDIP
- Renesas Electronics EL7104CNZ MOSFET Gate Driver 1 PDIP
- Microchip TC1413NCPA Low Side Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC1410EOA MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
