Microchip TC1411NEOA713 MOSFET Gate Driver, 1 A 8-Pin 16V, SOIC

Subtotal (1 reel of 3300 units)*

€2,574.00

(exc. VAT)

€3,168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.78€2,574.00

*price indicative

RS Stock No.:
264-8870
Mfr. Part No.:
TC1411NEOA713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1A

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

16V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TC1411

Width

6mm

Standards/Approvals

RoHS

Height

1.75mm

Length

4.9mm

Mount Type

Surface

Automotive Standard

No

The Microchip MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking of either polarity occurs on the ground pin. As MOSFET drivers, it can easily switch 1000pF gate capacitance in 25nsec with matched rise and fall times, and provide low enough impedance in both the ON and the OFF states to ensure the MOSFET’s intended state will not be affected, even by large transients. The rise and fall time edges are matched to allow driving short-duration inputs with greater accuracy.

Latch-Up Protected: Will Withstand 500 mA Reverse Current

Fully protected against up to 4 kV of electrostatic discharge

Consistent delay times with changes in supply voltage

Matched delay times

Low Output Impedance: 8 Ω

Pinout Same as TC1410/12/13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy