onsemi MOSFET Gate Driver 2 8-Pin 15V, SOIC
- RS Stock No.:
- 162-9287
- Mfr. Part No.:
- ADP3120AJRZ-RL
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9287
- Mfr. Part No.:
- ADP3120AJRZ-RL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 13.2V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ADP3120 | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 13.2V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ADP3120 | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi MOSFET Gate Driver 2 8-Pin 15V, SOIC
- onsemi ADP3120AJRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
- onsemi ADP3110AKRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Infineon AUIR2085STR MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ MOSFET Gate Driver 2 SOIC
