Microchip TC4423AVOA MOSFET Gate Driver 2, 4.5 A 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3490
Mfr. Part No.:
TC4423AVOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Driver Type

MOSFET

Number of Drivers

2

Output Current

4.5 A

Pin Count

8

Package Type

SOIC

Height

1.25 mm

Length

4.9 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Outputs

2

Width

3.9 mm

COO (Country of Origin):
TH

TC4423A/4424A/4425A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy