onsemi FAN73901MX MOSFET Gate Driver 2, 2.5 A 8-Pin 20V, SOP
- RS Stock No.:
- 166-2108
- Mfr. Part No.:
- FAN73901MX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2108
- Mfr. Part No.:
- FAN73901MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Fall Time | 45ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.12mm | |
| Height | 1.55mm | |
| Series | FAN73901 | |
| Width | 4.15mm | |
| Standards/Approvals | JESD51-3, JESD51-2 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Package Type SOP | ||
Fall Time 45ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.12mm | ||
Height 1.55mm | ||
Series FAN73901 | ||
Width 4.15mm | ||
Standards/Approvals JESD51-3, JESD51-2 | ||
Mount Type Surface | ||
Automotive Standard No | ||
High & Low Side Gate Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi FAN73901MX MOSFET Gate Driver 2 SOP
- onsemi MOSFET Gate Driver 2 SOP
- onsemi FAN7382M1X MOSFET Gate Driver 2 SOP
- onsemi FAN7391MX MOSFET Gate Driver 2 SOP
- onsemi FAN73711MX MOSFET Gate Driver 1 SOP
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 2 DSO
