onsemi FAN73901MX MOSFET Gate Driver 2, 2.5 A 8-Pin 20V, SOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
865-1192
Mfr. Part No.:
FAN73901MX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

2.5A

Pin Count

8

Fall Time

45ns

Package Type

SOP

Number of Outputs

2

Driver Type

MOSFET

Rise Time

50ns

Minimum Supply Voltage

1V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

FAN73901

Height

1.55mm

Length

5.12mm

Standards/Approvals

JESD51-3, JESD51-2

Width

4.15mm

Mount Type

Surface

Automotive Standard

No

High & Low Side Gate Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy