onsemi FAN7391MX MOSFET Gate Driver 2, 4.5 A 14-Pin 20V, SOP
- RS Stock No.:
- 865-1202
- Mfr. Part No.:
- FAN7391MX
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€15.92
(exc. VAT)
€19.58
(inc. VAT)
In Stock
- 1,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.184 | €15.92 |
*price indicative
- RS Stock No.:
- 865-1202
- Mfr. Part No.:
- FAN7391MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 4.5A | |
| Pin Count | 14 | |
| Package Type | SOP | |
| Fall Time | 45ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JESD51-2, JEDEC MS-012, JESD51-3 | |
| Series | FAN7391 | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 4.5A | ||
Pin Count 14 | ||
Package Type SOP | ||
Fall Time 45ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JESD51-2, JEDEC MS-012, JESD51-3 | ||
Series FAN7391 | ||
Length 8.75mm | ||
Height 1.5mm | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi FAN7391MX MOSFET Gate Driver 2 SOP
- onsemi MOSFET Gate Driver 2 SOP
- onsemi FAD7191M1X MOSFET Gate Driver 2 SOIC
- onsemi FAN7382M1X MOSFET Gate Driver 2 SOP
- onsemi FAN73901MX MOSFET Gate Driver 2 SOP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4424AVPA MOSFET Gate Driver 2 PDIP
