onsemi FAN3227TMPX MOSFET Gate Driver 2, 3 A 8-Pin 18V, MLP

Subtotal (1 reel of 3000 units)*

€2,010.00

(exc. VAT)

€2,460.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.67€2,010.00

*price indicative

RS Stock No.:
166-3495
Mfr. Part No.:
FAN3227TMPX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

3A

Pin Count

8

Fall Time

9ns

Package Type

MLP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

12ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

FAN3227

Length

3mm

Width

3mm

Height

750μm

Mount Type

Surface

Automotive Standard

No

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy