onsemi FAN3227TMPX MOSFET Gate Driver 2, 3 A 8-Pin 18V, MLP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.12

(exc. VAT)

€13.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.224€11.12
50 - 95€1.918€9.59
100 - 495€1.664€8.32
500 - 995€1.462€7.31
1000 +€1.33€6.65

*price indicative

Packaging Options:
RS Stock No.:
809-4980
Mfr. Part No.:
FAN3227TMPX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

3A

Pin Count

8

Package Type

MLP

Fall Time

9ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

12ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

750μm

Standards/Approvals

No

Width

3mm

Series

FAN3227

Length

3mm

Mount Type

Surface

Automotive Standard

No

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy