Infineon IRS2008SPBF MOSFET Gate Driver, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6175
- Mfr. Part No.:
- IRS2008SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-6175
- Mfr. Part No.:
- IRS2008SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Driver Type | MOSFET | |
| Output Current | 600 mA | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 20 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Fall Time | 90 ns | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 20 V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Product Type | Gate Driver | |
| Rise Time | 170 ns | |
| Series | IRS2008 | |
| Standards/Approvals | RoHS | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Driver Type MOSFET | ||
Output Current 600 mA | ||
Pin Count 8 | ||
Maximum Supply Voltage 20 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Fall Time 90 ns | ||
Height 1.75 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 20 V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Product Type Gate Driver | ||
Rise Time 170 ns | ||
Series IRS2008 | ||
Standards/Approvals RoHS | ||
Width 4 mm | ||
The Infineon IRS2008 is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channel. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.
Tolerant to negative transient voltage
Designed for use with bootstrap power supplies
Cross-conduction prevention logic
Matched propagation delay for both channel
Internal set deadtime
High-side output in phase with input
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2007STRPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2108SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2106SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2005STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon IRS2008STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon IRS2104STRPBF 600 mA 8-Pin 20V, SOIC
