STMicroelectronics L6390D MOSFET Gate Driver 2, 80 mA 16-Pin 21V, SOIC
- RS Stock No.:
- 168-8007
- Mfr. Part No.:
- L6390D
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€60.40
(exc. VAT)
€74.30
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.208 | €60.40 | - |
| 250 - 450 | €1.194 | €59.70 | 1% |
| 500 + | €1.179 | €58.95 | 2% |
*price indicative
- RS Stock No.:
- 168-8007
- Mfr. Part No.:
- L6390D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 80mA | |
| Pin Count | 16 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 75ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 21V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | L6390 | |
| Width | 6.2mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 80mA | ||
Pin Count 16 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 75ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 21V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series L6390 | ||
Width 6.2mm | ||
Height 1.5mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
2.5A High-Side Driver Intelligent Power Switch, STMicroelectronics
Internal Current Limiting
Thermal Shutdown
Open Ground Protection
Internal Negative Voltage Clamping for Fast Demagnetization
Differential Inputs with Large Common Mode Range and Threshold Hysteresis
Open Load Protection
Two Diagnostic Outputs
Output Status LED Driver
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics L6390D MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6398D MOSFET Gate Driver 2 SOIC
- STMicroelectronics STDRIVEG600 MOSFET Gate Driver 2 SO-16
- STMicroelectronics L6393D MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc SI8230BB-D-IS1 MOSFET Gate Driver 2 SOIC
- Infineon IR2112SPBF High Side Gate Driver 2 SOIC-16
- STMicroelectronics TD310ID MOSFET Gate Driver 1 SO-16
- Infineon MOSFET Gate Driver 2 SOIC
