STMicroelectronics L6390D MOSFET Gate Driver 2, 80 mA 16-Pin 21V, SOIC

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.50

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.50€7.50-
50 - 245€1.462€7.312%
250 - 495€1.428€7.144%
500 +€1.336€6.6810%

*price indicative

Packaging Options:
RS Stock No.:
828-9942
Mfr. Part No.:
L6390D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

80mA

Pin Count

16

Package Type

SOIC

Fall Time

35ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

75ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

21V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

10mm

Height

1.5mm

Width

6.2mm

Series

L6390

Mount Type

Surface

Automotive Standard

No

2.5A High-Side Driver Intelligent Power Switch, STMicroelectronics


Internal Current Limiting

Thermal Shutdown

Open Ground Protection

Internal Negative Voltage Clamping for Fast Demagnetization

Differential Inputs with Large Common Mode Range and Threshold Hysteresis

Open Load Protection

Two Diagnostic Outputs

Output Status LED Driver

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy