STMicroelectronics VN808-32-E MOSFET Gate Driver 1, 1 A 36-Pin 45V, PowerSO

Get a bulk buy discount

Add 155 more to save €10.23

View bulk pricing options

Subtotal (1 tube of 31 units)*

€164.67

(exc. VAT)

€202.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
31 - 124€5.312€164.67-
155 +€5.246€162.63€10.23

*price indicative

RS Stock No.:
168-8009
Mfr. Part No.:
VN808-32-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

1A

Pin Count

36

Fall Time

75μs

Package Type

PowerSO

Number of Outputs

8

Driver Type

MOSFET

Rise Time

50μs

Minimum Supply Voltage

45V

Number of Drivers

1

Maximum Supply Voltage

45V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

3.3mm

Length

16mm

Standards/Approvals

No

Width

11.1mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY

Intelligent High Side Power Switches, STMicroelectronics


Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy