Infineon IR2127STRPBF MOSFET Gate Driver 1, 500 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 171-1941
- Distrelec Article No.:
- 304-36-985
- Mfr. Part No.:
- IR2127STRPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€19.54
(exc. VAT)
€24.03
(inc. VAT)
In Stock
- 1,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.954 | €19.54 |
*price indicative
- RS Stock No.:
- 171-1941
- Distrelec Article No.:
- 304-36-985
- Mfr. Part No.:
- IR2127STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 65ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 130ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | IR2127(S) | |
| Height | 1.5mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 65ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 130ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series IR2127(S) | ||
Height 1.5mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IR2127S is 600 V single high-side gate driver IC with over current protection and fault reporting. This device have typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Related links
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IR21271SPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2117SPBF 500 mA 8-Pin 20V, SOIC-8N
- Infineon IR2127SPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2118SPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2118STRPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2117PBF 500 mA 8-Pin 20V, PDIP
