Infineon IR2118SPBF, Gate Driver 1, 500 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6700
- Distrelec Article No.:
- 304-41-661
- Mfr. Part No.:
- IR2118SPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €9.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
In Stock
- 3,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.578 | €12.89 | - |
| 25 - 45 | €2.192 | €10.96 | €9.65 |
| 50 - 120 | €2.062 | €10.31 | €25.80 |
| 125 - 245 | €1.934 | €9.67 | €80.50 |
| 250 + | €1.592 | €7.96 | €246.50 |
*price indicative
- RS Stock No.:
- 262-6700
- Distrelec Article No.:
- 304-41-661
- Mfr. Part No.:
- IR2118SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 65ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 65ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Single channel driver IC is a high voltage, high speed power MOSFET and IGBT driver. Its logic input is compatible with standard CMOS outputs and the output driver features a high pulse current buffer stage designed for minimum cross conduction.
Under voltage lockout
Tolerant to negative transient voltage
Related links
- Infineon IR2118SPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2117SPBF 500 mA 8-Pin 20V, SOIC-8N
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2127SPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR2118STRPBF 500 mA 8-Pin 20V, SOIC
- Infineon IR21271SPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2117PBF 500 mA 8-Pin 20V, PDIP
