Infineon IR2127SPBF, Gate Driver 1, 500 mA 8-Pin 20V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.02

(exc. VAT)

€19.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.204€16.02
50 - 120€2.852€14.26
125 - 245€2.688€13.44
250 - 495€2.50€12.50
500 +€2.15€10.75

*price indicative

Packaging Options:
RS Stock No.:
262-6702
Distrelec Article No.:
304-41-663
Mfr. Part No.:
IR2127SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

500mA

Pin Count

8

Fall Time

65ns

Package Type

SOIC

Driver Type

Gate Driver

Rise Time

80ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Current sensing single channel is a high voltage, high speed power MOSFET and IGBT driver. The protection circuity detects over current in the driven power transistor and terminates the gate drive voltage. The output driver features a high pulse current buffer stage designed for minimum cross conduction.

Floating channel designed for bootstrap operation

Under voltage lockout

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy