Microchip MIC4427YMM MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, MSOP
- RS Stock No.:
- 177-0669
- Mfr. Part No.:
- MIC4427YMM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.183 | €11.83 | - |
| 30 - 90 | €1.121 | €11.21 | 5% |
| 100 + | €1.021 | €10.21 | 13% |
*price indicative
- RS Stock No.:
- 177-0669
- Mfr. Part No.:
- MIC4427YMM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC4427 | |
| Width | 3.05mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 810μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC4427 | ||
Width 3.05mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 810μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4427YMM MOSFET Gate Driver 2 MSOP
- Microchip MIC4427YMM-TR MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0305T-E/MS MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0304-E/MS MOSFET Gate Driver 2 MSOP
- Microchip TC4427AEUA713 MOSFET Gate Driver MSOP
- Microchip TC4426AEUA MOSFET Gate Driver 2 MSOP
- Microchip MOSFET Gate Driver 2 MSOP
- Microchip MIC4128YMME MOSFET Gate Driver 2 MSOP
