Microchip MIC4422YN MOSFET Gate Driver 1, 9 A 8-Pin 18V, DIP
- RS Stock No.:
- 177-0412
- Mfr. Part No.:
- MIC4422YN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€144.60
(exc. VAT)
€177.85
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €2.892 | €144.60 |
| 100 + | €2.638 | €131.90 |
*price indicative
- RS Stock No.:
- 177-0412
- Mfr. Part No.:
- MIC4422YN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 120ns | |
| Package Type | DIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.43mm | |
| Length | 9.65mm | |
| Standards/Approvals | No | |
| Width | 6.48mm | |
| Series | MIC4422 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 120ns | ||
Package Type DIP | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 120ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.43mm | ||
Length 9.65mm | ||
Standards/Approvals No | ||
Width 6.48mm | ||
Series MIC4422 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Microchip Technology MOSFET Driver
The Microchip Technology MOSFET driver is rugged, efficient and easy to use. It is a non-inverting driver. The MOSFET is capable of 9A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. It accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the parts.
Features and Benefits
• Fully isolated process is inherently immune to any latch-up
• High capacitive load drive is 47,000pF
• High peak-output current is 9A peak
• Input will withstand negative swing up to 5V
• Lead (Pb) free
• Logic high input for any voltage from 2.4V to VS
• Low equivalent input capacitance
• Low output impedance
• Low supply current of 450μA with logic 1 Input
• Minimum pulse width is 50ns
• Operating junction temperature ranges between -40°C to 150°C
• Supply voltage ranges between 4.5V and 18V
Applications
• Class-D switching amplifiers
• Driving MOSFET or IGBT parallel chip modules
• Line drivers
• Local power ON/OFF switch
• Motor controls
• Pulse generators
• Pulse transformer drivers
• Switch mode power supplies
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Microchip MIC4422YN MOSFET Gate Driver 1 DIP
- Microchip MOSFET Gate Driver 2 DIP
- Microchip MIC4426YN MOSFET Gate Driver 2 DIP
- Microchip TC1427CPA MOSFET Gate Driver DIP
- Microchip MIC4424ZN MOSFET Gate Driver 2 DIP
- Microchip MIC4422YM MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 SOIC
