Microchip MIC4426YN MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, DIP
- RS Stock No.:
- 177-0884
- Mfr. Part No.:
- MIC4426YN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.60
(exc. VAT)
€19.20
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.56 | €15.60 | - |
| 30 - 90 | €1.482 | €14.82 | 5% |
| 100 + | €1.34 | €13.40 | 14% |
*price indicative
- RS Stock No.:
- 177-0884
- Mfr. Part No.:
- MIC4426YN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | DIP | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Height | 3.3mm | |
| Width | 8.13mm | |
| Series | MIC4426 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type DIP | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Height 3.3mm | ||
Width 8.13mm | ||
Series MIC4426 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MIC4426/4427/4428 family are highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output.
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
400μA at logic 0 input
Switches 1000pF in 25ns
Matched rise and fall times
7Ω output impedance
<40ns typical delay
Related links
- Microchip MIC4426YN MOSFET Gate Driver 2 DIP
- Microchip MOSFET Gate Driver 2 DIP
- Microchip MIC4424ZN MOSFET Gate Driver 2 DIP
- Microchip TC1427CPA MOSFET Gate Driver DIP
- Microchip MIC4422YN MOSFET Gate Driver 1 DIP
- Microchip MIC4426ZN MOSFET Gate Driver 2 18V 8-Pin, DIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
