Microchip MOSFET Gate Driver 1, 9 A 8-Pin 18V, PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-7721
Mfr. Part No.:
TC4422EPA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

9A

Pin Count

8

Fall Time

60ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

5

Rise Time

60ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

6.6mm

Length

10.16mm

Series

TC4422

Height

4.06mm

Mount Type

Through Hole

Automotive Standard

No

The Microchip TC4422EPA has high current drivers capable of driving large MOSFETs and IGBTs. They are essentially immune to any form of upset except direct overvoltage or over-dissipation — they cannot be latched under any conditions within their power and voltage ratings; they are not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals; they can accept, without either damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4kV of electrostatic discharge. The TC4422EPA inputs may be driven directly from either TTL or CMOS (3V to 18V). In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.

Tough CMOS ™ Construction

High Peak Output Current

Fast Rise and Fall Times

Short Internal Delays

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy