Microchip MIC4427YM MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 177-0419
- Mfr. Part No.:
- MIC4427YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 190 more to save €15.77
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€89.96
(exc. VAT)
€110.68
(inc. VAT)
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | €0.947 | €89.97 | - |
| 190 + | €0.864 | €82.08 | €15.77 |
*price indicative
- RS Stock No.:
- 177-0419
- Mfr. Part No.:
- MIC4427YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | MIC4427 | |
| Height | 1.63mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series MIC4427 | ||
Height 1.63mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4427YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4427YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4428YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM-TR MOSFET Gate Driver 2 SOIC
- Microchip MIC4428YM-TR MOSFET Gate Driver 2 SOIC
