Microchip TC4426AEOA MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

€7.26

(exc. VAT)

€8.93

(inc. VAT)

RS Stock No.:
738-6654
Mfr. Part No.:
TC4426AEOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

40ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TC442

Width

3.91mm

Standards/Approvals

ESD Protected 4 kV, ISO/TS-16949:2009 Certified (company)

Height

1.42mm

Length

4.9mm

Mount Type

Surface

Automotive Standard

No

TC4426A/4427A/4428A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy