Microchip TC4429EOA MOSFET Gate Driver 1, 6 A 8-Pin 20V, SOIC

Subtotal (1 tube of 100 units)*

€141.60

(exc. VAT)

€174.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€1.416€141.60

*price indicative

RS Stock No.:
177-9684
Mfr. Part No.:
TC4429EOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

SOIC

Fall Time

60ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

60ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.99mm

Standards/Approvals

No

Length

5mm

Height

1.55mm

Series

TC4429

Mount Type

Surface

Automotive Standard

No

The TC4420/4429 are 6A (peak),single output MOSFET drivers. The TC4429 is an inverting driver (pin-compatible with the TC429), while the TC4420 is a non-inverting driver. These drivers are fabricated in CMOS for lower power, more efficient operation versus bipolar drivers. Both devices have TTL-compatible inputs, which can be driven as high as VDD + 0.3V or as low as – 5V without upset or damage to the device. This eliminates the need for external level shifting circuitry and its associated cost and size.

Latch-Up Protected: Will Withstand >1.5A

Reverse Output Current

Logic Input Will Withstand Negative Swing Up to 5V

Matched Rise and Fall Times: 25nsec

Wide Operating Range: 4.5V to 18V

High Capacitive Load Drive: 10,000pF

Short Delay Time: 55nsec Typ.

Logic High Input,Any Voltage: 2.4V to VDD

Low Supply Current With Logic '1' Input: 450 μA

Low Output Impedance: 2.5Ω

Output Voltage Swing to Within 25mV of Ground or VDD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy