Microchip TC4429CPA MOSFET Gate Driver 1, 6 A 8-Pin 20V, PDIP
- RS Stock No.:
- 207-0247
- Mfr. Part No.:
- TC4429CPA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€2.21
(exc. VAT)
€2.72
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
- Plus 204 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.21 | - |
| 25 - 99 | €2.09 | €3.00 |
| 100 + | €1.97 | €24.00 |
*price indicative
- RS Stock No.:
- 207-0247
- Mfr. Part No.:
- TC4429CPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC4429 | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 4.06mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC4429 | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 4.06mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC4429 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4420CPA MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4452VPA MOSFET Gate Driver 1 PDIP
- Microchip TC4422CPA MOSFET Gate Driver 1 PDIP
- Microchip TC4422AVPA MOSFET Gate Driver 1 PDIP
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4421CPA MOSFET Gate Driver 1 PDIP
