Microchip TC4429EOA MOSFET Gate Driver 1, 6 A 8-Pin 20V, SOIC
- RS Stock No.:
- 177-9863
- Mfr. Part No.:
- TC4429EOA
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.92 | €9.60 |
*price indicative
- RS Stock No.:
- 177-9863
- Mfr. Part No.:
- TC4429EOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 60ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TC4429 | |
| Width | 3.99mm | |
| Length | 5mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 60ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TC4429 | ||
Width 3.99mm | ||
Length 5mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The TC4420/4429 are 6A (peak),single output MOSFET drivers. The TC4429 is an inverting driver (pin-compatible with the TC429), while the TC4420 is a non-inverting driver. These drivers are fabricated in CMOS for lower power, more efficient operation versus bipolar drivers. Both devices have TTL-compatible inputs, which can be driven as high as VDD + 0.3V or as low as – 5V without upset or damage to the device. This eliminates the need for external level shifting circuitry and its associated cost and size.
Latch-Up Protected: Will Withstand >1.5A
Reverse Output Current
Logic Input Will Withstand Negative Swing Up to 5V
Matched Rise and Fall Times: 25nsec
Wide Operating Range: 4.5V to 18V
High Capacitive Load Drive: 10,000pF
Short Delay Time: 55nsec Typ.
Logic High Input,Any Voltage: 2.4V to VDD
Low Supply Current With Logic '1' Input: 450 μA
Low Output Impedance: 2.5Ω
Output Voltage Swing to Within 25mV of Ground or VDD
Related links
- Microchip TC4429EOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4452VOA MOSFET Gate Driver 1 SOIC
- Microchip TC4421AVOA MOSFET Gate Driver 1 SOIC
- Microchip TC4422AVOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4429CPA MOSFET Gate Driver 1 PDIP
